895-062-541-402

Heilind Number:EDA895-062-541-402
Manufacturer:EDAC
Manufacturer Number:895-062-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-402

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it ensures seamless data transfer within your PCB setup. Crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector guarantees reliability in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, it offers efficient power transmission without compromising on safety. The .1-inch pitch and .2-inch row spacing provide easy and secure integration, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential connector, perfect for various applications in the electronics industry.