895-062-541-403

Heilind Number:EDA895-062-541-403
Manufacturer:EDAC
Manufacturer Number:895-062-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-403

Detailed Description

Easily connect your PCBs with our Board to Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 62 positions with a single row configuration. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality component.