895-062-541-603

Heilind Number:EDA895-062-541-603
Manufacturer:EDAC
Manufacturer Number:895-062-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With 62 positions and a single row layout, it offers ample connectivity options for your circuits. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is crafted from robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation simplifies assembly, making it ideal for various applications in the electronics industry. Trust in this connector to deliver superior performance and durability for all your PCB connectivity needs.