895-062-541-608

Heilind Number:EDA895-062-541-608
Manufacturer:EDAC
Manufacturer Number:895-062-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With one row of 62 positions and a pitch of .1 inches, it offers precise and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it's ideal for a variety of environments. Its straight mount orientation and compact design make it easy to install and perfect for space-saving applications. Elevate your electronics projects with this essential connector.