895-062-541-612

Heilind Number:EDA895-062-541-612
Manufacturer:EDAC
Manufacturer Number:895-062-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-612

Detailed Description

Enhance connectivity in your electronic projects with our high-performance black Card Edge Connector. Engineered for precision, this connector features 62 positions in a single row, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Each contact is made from robust Copper Alloy, facilitating stable and reliable connections. Designed for straight mounting orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.