895-062-542-204

Heilind Number:EDA895-062-542-204
Manufacturer:EDAC
Manufacturer Number:895-062-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-542-204

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 62 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can trust in its high-performance capabilities. Operating smoothly in temperatures ranging from -40 to 105°C, it offers reliability in diverse environments. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity game with this essential component.