895-062-542-412

Heilind Number:EDA895-062-542-412
Manufacturer:EDAC
Manufacturer Number:895-062-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-542-412

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, a crucial component for seamless data transfer in electronic devices. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees both durability and safety in operation. With a single row configuration and a total of 62 positions, it offers ample connectivity possibilities while maintaining a compact form factor. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.