895-062-542-512

Heilind Number:EDA895-062-542-512
Manufacturer:EDAC
Manufacturer Number:895-062-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Boasting a sleek black design, it not only ensures seamless power delivery with an amperage of 3 A but also guarantees durability with its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and a total of 62 positions, it offers ample space for intricate connections. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates precise alignment during installation. Designed for versatility, its straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.