895-062-542-804

Heilind Number:EDA895-062-542-804
Manufacturer:EDAC
Manufacturer Number:895-062-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-542-804

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, featuring 62 positions for seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in various electronic applications. The .1-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Trust in its high-quality design to streamline your board-to-board connections.