895-062-542-808

Heilind Number:EDA895-062-542-808
Manufacturer:EDAC
Manufacturer Number:895-062-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both reliability and safety. With two rows and a total of 62 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.