895-062-544-202

Heilind Number:EDA895-062-544-202
Manufacturer:EDAC
Manufacturer Number:895-062-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-544-202

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in various operating environments. With two rows and a pitch of .1 inch, this connector offers seamless integration for up to 62 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the possibilities and elevate your connectivity solutions with this essential component.