895-062-544-204

Heilind Number:EDA895-062-544-204
Manufacturer:EDAC
Manufacturer Number:895-062-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-544-204

Detailed Description

Enhance your PCB connectivity with this high-performance, 62-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ideal for space-efficient layouts. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers secure and efficient power delivery, rated for 3 A of amperage. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for robust and dependable connections in your electronic designs.