895-062-544-404

Heilind Number:EDA895-062-544-404
Manufacturer:EDAC
Manufacturer Number:895-062-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-544-404

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 62 positions and a single row layout, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees excellent conductivity. Perfect for various applications, this connector has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Trust in our connector to deliver optimal performance for all your connectivity requirements.