895-062-544-802

Heilind Number:EDA895-062-544-802
Manufacturer:EDAC
Manufacturer Number:895-062-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-544-802

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 62 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in harsh environments. The copper alloy contact material offers superior conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're working on a small-scale project or a large industrial application, this connector is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB assembly process with this high-quality connector, a must-have for any electronics enthusiast or professional.