895-062-544-812

Heilind Number:EDA895-062-544-812
Manufacturer:EDAC
Manufacturer Number:895-062-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-544-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable conductivity for your devices. Featuring two rows and 62 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for straight mounting orientation, this connector is suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for both industrial and consumer electronics. Trust in our connector to deliver seamless performance and durability for your projects.