895-062-555-201

Heilind Number:EDA895-062-555-201
Manufacturer:EDAC
Manufacturer Number:895-062-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-555-201

Detailed Description

Enhance your electronic connectivity with this cutting-edge Board-to-Board PCB Connector, designed for seamless integration into your circuitry. Its sleek black housing, composed of UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and durability. With two rows of 62 contact positions, featuring high-quality Copper Alloy material, it guarantees reliable performance even in demanding environments. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project, delivering superior functionality and longevity. Elevate your connectivity solutions with this essential component.