895-062-555-202

Heilind Number:EDA895-062-555-202
Manufacturer:EDAC
Manufacturer Number:895-062-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-555-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is designed for ease of installation and optimal functionality. With a contact material of durable Copper Alloy and housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and secure connections. This connector boasts a double-row configuration, offering a total of 62 positions with a pitch of .1 in, perfect for intricate circuitry. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality and efficiency for seamless PCB connectivity.