895-062-555-207

Heilind Number:EDA895-062-555-207
Manufacturer:EDAC
Manufacturer Number:895-062-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-555-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 62 positions ensure efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in demanding environments. With a contact material of Copper Alloy, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this straight-mount connector, ideal for maximizing space on your board.