895-062-555-212

Heilind Number:EDA895-062-555-212
Manufacturer:EDAC
Manufacturer Number:895-062-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-555-212

Detailed Description

Achieve seamless connectivity with this high-performance board-to-board PCB connector, featuring 62 positions spread across 2 rows for efficient data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in diverse environments. The copper alloy contact material guarantees optimal conductivity, while the black color and straight mount orientation offer versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable solution for your connectivity needs. Perfect for various applications, this connector is a must-have in your electronics toolkit.