895-062-555-503

Heilind Number:EDA895-062-555-503
Manufacturer:EDAC
Manufacturer Number:895-062-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With two rows of precisely spaced contacts made of robust copper alloy, it offers reliable power delivery at an amperage of 3A. Boasting 62 positions and a pitch of .1 inch, this connector facilitates efficient data transfer between PCBs. Its straight mount orientation and narrow row spacing of .2 inch allow for easy installation even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various electronic applications. Elevate your connectivity solutions with this essential component.