895-062-555-812

Heilind Number:EDA895-062-555-812
Manufacturer:EDAC
Manufacturer Number:895-062-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-555-812

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Board To Board PCB Connector. With 62 positions and dual rows, it offers ample space for seamless integration. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh conditions. Each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic applications, this connector is a must-have for any PCB project. Elevate your connectivity game today with this essential component.