895-062-556-201

Heilind Number:EDA895-062-556-201
Manufacturer:EDAC
Manufacturer Number:895-062-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-201

Detailed Description

Enhance your electronic connections with this sophisticated board-to-board PCB connector. Designed for maximum efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 62 contact positions each, this connector offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and .1-inch pitch cater to high-performance needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.