895-062-556-502

Heilind Number:EDA895-062-556-502
Manufacturer:EDAC
Manufacturer Number:895-062-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows of 62 positions, allowing for seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and black color make it easy to integrate into your PCB assembly. Operating within a wide temperature range of -40 to 105 degrees Celsius, it is suitable for use in both standard and demanding applications. Upgrade your connectivity solutions with this essential component.