895-062-556-507

Heilind Number:EDA895-062-556-507
Manufacturer:EDAC
Manufacturer Number:895-062-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-507

Detailed Description

Enhance connectivity with this sleek black Board-to-Board PCB Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any setup. Featuring two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless data transmission. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector guarantees efficient and secure connectivity on any PCB.