895-062-556-512

Heilind Number:EDA895-062-556-512
Manufacturer:EDAC
Manufacturer Number:895-062-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions spread across 2 rows, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal alignment. The connector's housing material, UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. With copper alloy contact material, it delivers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this straight mount orientation connector for your essential PCB applications.