895-062-556-802

Heilind Number:EDA895-062-556-802
Manufacturer:EDAC
Manufacturer Number:895-062-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-802

Detailed Description

Enhance your circuit connectivity with our meticulously designed Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability. With two rows and 62 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.