895-062-556-803

Heilind Number:EDA895-062-556-803
Manufacturer:EDAC
Manufacturer Number:895-062-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-803

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless integration for up to 62 positions. Designed for straight mount orientation, it provides easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, from industrial machinery to consumer electronics. Trust in its quality and efficiency for all your connectivity needs.