895-062-556-804

Heilind Number:EDA895-062-556-804
Manufacturer:EDAC
Manufacturer Number:895-062-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-804

Detailed Description

Easily connect and transfer data between your circuit boards with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety, this connector ensures reliable connectivity. With two rows of 62 positions each, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install on your PCBs. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential connector.