895-062-556-812

Heilind Number:EDA895-062-556-812
Manufacturer:EDAC
Manufacturer Number:895-062-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-556-812

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. With a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, this connector ensures reliable and efficient power delivery. Its 2-row configuration, with a pitch of .1 inches and row spacing of .2 inches, accommodates 62 positions for streamlined connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have in your toolkit. Upgrade your PCB connections with ease and precision.