895-062-558-102

Heilind Number:EDA895-062-558-102
Manufacturer:EDAC
Manufacturer Number:895-062-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector boasts a high-performance Copper Alloy contact material, ensuring seamless power transmission with an amperage of 3 A. Its robust UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 62 positions and a pitch of .1 inches, it offers optimal space efficiency and connectivity. The right-angle mount orientation and .2-inch row spacing make it easy to integrate, perfect for various electronic applications. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.