895-062-558-203

Heilind Number:EDA895-062-558-203
Manufacturer:EDAC
Manufacturer Number:895-062-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly accommodates up to 62 positions with a compact pitch of .1 inches. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right angle mount orientation and double row configuration with a row spacing of .2 inches make it ideal for tight PCB layouts. Trust in its quality for seamless data transmission within your systems. Ideal for various applications, this connector is a must-have for any PCB assembly project.