895-062-558-204

Heilind Number:EDA895-062-558-204
Manufacturer:EDAC
Manufacturer Number:895-062-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. Featuring two rows of 62 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Elevate your connectivity solutions with this essential component.