895-062-558-207

Heilind Number:EDA895-062-558-207
Manufacturer:EDAC
Manufacturer Number:895-062-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact design featuring two rows and 62 positions, it offers high-density connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a right-angle mount orientation and an operating temperature range of -40 to 105 °C, is the perfect choice for your project. Upgrade your connectivity solutions with this essential component.