895-062-558-212

Heilind Number:EDA895-062-558-212
Manufacturer:EDAC
Manufacturer Number:895-062-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 62 positions, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing offers enhanced protection and longevity, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for space-constrained applications. Its right-angle mount orientation allows for flexible installation, and it can operate smoothly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this black-colored connector, a must-have for any electronics enthusiast or professional.