895-062-558-403

Heilind Number:EDA895-062-558-403
Manufacturer:EDAC
Manufacturer Number:895-062-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 62 positions and a right-angle mount orientation, ensuring efficient space utilization on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contact material, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, a must-have in any professional setup.