895-062-558-404

Heilind Number:EDA895-062-558-404
Manufacturer:EDAC
Manufacturer Number:895-062-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-404

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector, designed for seamless and reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. With a single row layout and a total of 62 positions, it offers ample connectivity options while maintaining efficient space utilization. The copper alloy contacts guarantee optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure mounting. Whether you're working on a new project or upgrading existing systems, this connector, with a right-angle mount orientation, offers versatility and ease of use. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial and commercial setups. Elevate your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.