895-062-558-408

Heilind Number:EDA895-062-558-408
Manufacturer:EDAC
Manufacturer Number:895-062-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Featuring 62 copper alloy contacts in a single row, this connector ensures efficient power delivery with an amperage of 3A. Constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety in operation. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connection solutions with this essential component.