895-062-558-412

Heilind Number:EDA895-062-558-412
Manufacturer:EDAC
Manufacturer Number:895-062-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions in a single row, offering maximum efficiency for your electronic projects. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in the most demanding environments. The right-angle mount orientation and compact .1" pitch make it perfect for space-saving applications. With an operating temperature range of -40 to 105 °C, it guarantees consistent functionality in both extreme cold and heat. Upgrade your connectivity solutions with this essential component.