895-062-558-502

Heilind Number:EDA895-062-558-502
Manufacturer:EDAC
Manufacturer Number:895-062-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-502

Detailed Description

Enhance your PCB connectivity with our dual-row black Card Edge Connector, designed for secure and efficient board-to-board linking. With a total of 62 positions and a pitch of .1 inches, this connector offers ample space for your electronic components, ensuring seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme operating conditions, with an impressive operating temperature range of -40 to 105 °C. The right-angle mount orientation and row spacing of .2 inches make it perfect for compact setups, while the copper alloy contact material ensures optimal conductivity. Upgrade your system with this high-performance connector, a must-have for any electronics enthusiast.