895-062-558-504

Heilind Number:EDA895-062-558-504
Manufacturer:EDAC
Manufacturer Number:895-062-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring reliable and efficient data transmission. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting use, even in harsh operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees stable and secure connections. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.