895-062-558-512

Heilind Number:EDA895-062-558-512
Manufacturer:EDAC
Manufacturer Number:895-062-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and reliability in any setup. With two rows and a total of 62 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for professional use in electronics, telecommunications, and more. Elevate your connectivity solutions with this essential connector.