895-062-558-603

Heilind Number:EDA895-062-558-603
Manufacturer:EDAC
Manufacturer Number:895-062-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 62 positions and a pitch of .1 inch, this connector facilitates efficient data transmission. Crafted with copper alloy contact material, it guarantees reliable conductivity. Its right-angle mount orientation and 1-row configuration make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity game with this essential component.