895-062-558-803

Heilind Number:EDA895-062-558-803
Manufacturer:EDAC
Manufacturer Number:895-062-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, allowing for efficient data transmission. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and right-angle mount orientation provide versatility in various applications. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB setups with this essential connector, a must-have for any electronics enthusiast or professional.