895-062-558-804

Heilind Number:EDA895-062-558-804
Manufacturer:EDAC
Manufacturer Number:895-062-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Featuring a sleek black design and constructed from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and performance. With a double row configuration, it offers ample space for a total of 62 positions, facilitating seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your PCB assembly needs. Upgrade your connectivity game with this essential component.