895-062-558-808

Heilind Number:EDA895-062-558-808
Manufacturer:EDAC
Manufacturer Number:895-062-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 62-position right angle board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and two rows spaced at .2 inches, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your electronic assembly needs. Its sleek black color adds a touch of sophistication to your designs, making it a versatile component for various applications. Trust in its quality and precision to elevate the performance of your devices.