895-062-559-108

Heilind Number:EDA895-062-559-108
Manufacturer:EDAC
Manufacturer Number:895-062-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions with a single row layout, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB assembly process with this essential component.