895-062-559-201

Heilind Number:EDA895-062-559-201
Manufacturer:EDAC
Manufacturer Number:895-062-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-201

Detailed Description

Upgrade your connectivity with our cutting-edge 62-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance and durability. With a right angle mount orientation and a pitch of .1 inches, it offers versatility in installation. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency in diverse environments. Perfect for advanced electronic applications, this connector is a must-have for seamless data transmission on your PCB board. Elevate your connectivity game with this essential component.