895-062-559-207

Heilind Number:EDA895-062-559-207
Manufacturer:EDAC
Manufacturer Number:895-062-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek and versatile Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring two rows of 62 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers reliable performance for your PCB assembly. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.