895-062-559-212

Heilind Number:EDA895-062-559-212
Manufacturer:EDAC
Manufacturer Number:895-062-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this cutting-edge connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With two rows of 62 copper alloy contacts, it offers optimal signal transmission for your electronic devices. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.