895-062-559-403

Heilind Number:EDA895-062-559-403
Manufacturer:EDAC
Manufacturer Number:895-062-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-403

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this sophisticated component features 62 positions with a right-angle mount orientation, ensuring optimal space utilization. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously crafted from copper alloy, providing reliable conductivity for critical electronic applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Elevate your connectivity solutions with this essential component, a must-have in any professional setup.